PI49FCT20807QEX

Diodes Incorporated
729-PI49FCT20807QEX
PI49FCT20807QEX

Mfr.:

Description:
Clock Buffer 10 Output Non inverting Clock

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,836 € 2.090,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Buffer
RoHS:  
10 Output
3.5 ns
QSOP-20
150 MHz
2.3 V
2.7 V
PI49FCT20807
- 40 C
+ 85 C
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Packaging: Reel
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Clock Buffers
Product Type: Clock Buffers
Quiescent Current: 20 uA
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.