PI3WVR41310ZLEX

Diodes Incorporated
621-PI3WVR41310ZLEX
PI3WVR41310ZLEX

Mfr.:

Description:
Video Switch ICs Display Switch W-QFN3590-52 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.016

Stock:
3.016 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,53 € 25,30 €
2,32 € 58,00 €
2,10 € 210,00 €
2,00 € 500,00 €
1,98 € 990,00 €
1,91 € 1.910,00 €
Full Reel (Order in multiples of 3500)
1,80 € 6.300,00 €
7.000 Quote

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Video Switch ICs
RoHS:  
Video Switches
1:3, 3:1
3.3 V
SMD/SMT
TQFN-52
Reel
Cut Tape
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Video Switch ICs
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99