PI3WVR13612ZLEX-55

Diodes Incorporated
729-3WVR13612ZLEX-55
PI3WVR13612ZLEX-55

Mfr.:

Description:
Video Switch ICs Display Switch

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Video Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Switches
4 x 1:2
3.3 V
- 40 C
+ 105 C
SMD/SMT
TQFN-52
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Channels: 4 Channel
Number of Switches: 4 Switch
Product Type: Video Switch ICs
Series: PI3WVR13612
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99