PI3USB102EZLEX

Diodes Incorporated
729-PI3USB102EZLEX
PI3USB102EZLEX

Mfr.:

Description:
USB Switch ICs USB 2.0 Switch with 5V protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50.570

Stock:
50.570 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,747 € 7,47 €
0,663 € 16,58 €
0,598 € 59,80 €
0,561 € 140,25 €
0,538 € 269,00 €
0,514 € 514,00 €
Full Reel (Order in multiples of 3500)
0,494 € 1.729,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers/Demultiplexers
1 x 2:1
5 Ohms
50 ns
11 ns
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TQFN-10
Reel
Cut Tape
MouseReel
Bandwidth: 1 GHz
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Switches: 1 Switch
Operating Supply Current: 1 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: USB Switch ICs
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 523,286 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99