PI3PCIE2415ZHEX

Diodes Incorporated
729-PI3PCIE2415ZHEX
PI3PCIE2415ZHEX

Mfr.:

Description:
PCI Interface IC 3.3V 2 Lane PCI Express Gen 2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.892

Stock:
2.892 Can Dispatch Immediately
Quantities greater than 2892 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,38 € 13,80 €
1,26 € 31,50 €
1,12 € 112,00 €
1,06 € 265,00 €
1,01 € 505,00 €
0,98 € 980,00 €
Full Reel (Order in multiples of 3500)
0,963 € 3.370,50 €
0,92 € 6.440,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
5 GHz
2 Lane
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TQFN-42
Reel
Cut Tape
Brand: Diodes Incorporated
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 500 mW
Product: Multiplexers/Demultiplexers
Product Type: PCI Interface IC
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.