PI3DPX1225Q3ZLBEX

Diodes Incorporated
621-I3DPX1225Q3ZLBEX
PI3DPX1225Q3ZLBEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Active Display W-QFN6040-40 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
2,68 € 26,80 €
2,47 € 61,75 €
2,24 € 224,00 €
2,12 € 530,00 €
2,11 € 1.055,00 €
2,04 € 2.040,00 €
Full Reel (Order in multiples of 3500)
1,93 € 6.755,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Crossbar Linear Redrivers
I2C, USB
1 MHz
3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-40
Reel
Cut Tape
Application: Smart Cockpit, RSE, ADAS
Brand: Diodes Incorporated
Data Rate: 10 Gb/s
Input Type: DisplayPort
Operating Supply Voltage: 3.3 V
Output Type: DisplayPort
Product Type: Signal Buffers, Repeaters
Series: PI3DPX1225Q
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3DPX1225Q Interface IC

Diodes Incorporated PI3DPX1225Q Interface IC is a 10Gbps USB Type-C™ DP2.1/USB3 6:4 crossbar linear ReDriver with a built-in Aux/SBU switch. This interface IC complies with the VESA DP Alt 2.1 UHBR10 and USB 3.2 Gen 2 industry standards. The non-blocking linear Redriver performs better additive jitter than the conventional CMOS limiting ReDriver. This IC features receiver equalization, flat gain, and -1dB compression output swing for each DP/USB mode. The PI3DPX1225Q IC operates at 3.3V single power supply voltage. This interface IC is AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities. The PI3DPX1225Q IC is RoHS compliant and comes in a 40-Pin, 4mm x 6mm, WQFN (ZLB) package. This device is suitable for automotive applications requiring specific change control, smart cockpit, RSE, and ADAS.