PI3DPX1202A2ZBIEX

Diodes Incorporated
729-I3DPX1202A2ZBIEX
PI3DPX1202A2ZBIEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Display Switch V-QFN7070-48 T&R 3K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Redrivers
I2C
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TQFN-48
Reel
Cut Tape
Brand: Diodes Incorporated
Data Rate: 5.4 Gb/s
Operating Supply Current: 229 mA
Operating Supply Voltage: 3.3 V
Output Type: Differential
Product Type: Signal Buffers, Repeaters
Series: PI3DPX1202A
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Low Power Display Port
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.