PI3CH480ZHDEX

Diodes Incorporated
621-PI3CH480ZHDEX
PI3CH480ZHDEX

Mfr.:

Description:
Multiplexer Switch ICs Bus Switch 3V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Multiplexer Switch ICs
RoHS:  
PI3CH480
Multiplexers/Demultiplexers
SMD/SMT
UQFN-16
4 Channel
4 x 2:1
0 V
5 V
8 Ohms
9 ns
9 ns
- 40 C
+ 85 C
Reel
Bandwidth: 500 MHz
Brand: Diodes Incorporated
Operating Supply Voltage: 2.5 V, 3.3 V
Pd - Power Dissipation: 500 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.3 ns
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Current - Max: 120 mA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.