PI3CH3244LE

Diodes Incorporated
729-PI3CH3244LE
PI3CH3244LE

Mfr.:

Description:
Digital Bus Switch ICs Bus Switch 3V TSSOP-20 TUBE 74PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,575 € 5,75 €
0,47 € 11,75 €
0,455 € 33,67 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
SMD/SMT
TSSOP-20
Tube
Bandwidth: 500 MHz
Brand: Diodes Incorporated
Product Type: Digital Bus Switch ICs
Factory Pack Quantity: 74
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIODES INCORPORATED