PI3CH1012QEX

Diodes Incorporated
729-PI3CH1012QEX
PI3CH1012QEX

Mfr.:

Description:
Digital Bus Switch ICs Bus Switch 3V QSOP-24 T&R 3K

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
25 Ohms
0.3 ns
1.8 V, 2.5 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Reel
Bandwidth: 500 MHz
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 500 mW
Product Type: Digital Bus Switch ICs
Series: PI3CH1012
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 200 uA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

PI3CH1012QE Bus Switch

Diodes Incorporated PI3CH1012QE Bus Switch is a low voltage, 10-channel switch designed with fast dual enables. This device is useful in switching signals having a high bandwidth of 500MHz. This device operates at -40ºC to +85ºC and is available with 0.5W of power dissipation and 120µA of DC output current. Features include 5Ω switches connect inputs to outputs, beyond rail-to-rail switching, and 5V I/O tolerant. Applications of Diodes Incorporated PI3CH1012QE include hot docking, analog signal switching, differential signal switching, and high bandwidth data switching.
Learn more

FEATURED PRODUCTS
DIODES INCORPORATED