PI3CH1010LE

Diodes Incorporated
729-PI3CH1010LE
PI3CH1010LE

Mfr.:

Description:
Digital Bus Switch ICs Lo Vltg 5Ohm 10Ch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
7 Ohms
300 us
2.25 V to 3.63 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Brand: Diodes Incorporated
Product Type: Digital Bus Switch ICs
Factory Pack Quantity: 62
Subcategory: Switch ICs
Supply Current - Max: 800 uA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.25 V
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIODES INCORPORATED