PI3C3245QE

Diodes Incorporated
729-PI3C3245QE
PI3C3245QE

Mfr.:

Description:
Digital Bus Switch ICs 3.3V 8B Bus Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 306

Stock:
306 Can Dispatch Immediately
Quantities greater than 306 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,728 € 7,28 €
0,611 € 15,28 €
0,463 € 50,93 €
0,401 € 110,28 €
0,352 € 193,60 €
0,316 € 330,22 €
0,27 € 683,10 €
0,238 € 1.191,19 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
8 Ohms
250 us
2.5 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
QSOP-20
Tube
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Digital Bus Switch ICs
Factory Pack Quantity: 55
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Voltage - Max: 3.63 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
DIODES INCORPORATED