PI3B3257LE-2017

Diodes Incorporated
729-PI3B3257LE-2017
PI3B3257LE-2017

Mfr.:

Description:
Multiplexer Switch ICs Bus Switch 3V TSSOP-16 TUBE 96PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,398 € 3,98 €
0,314 € 7,85 €
0,313 € 30,05 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,56 €
Min:
1

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Multiplexer Switch ICs
PI3B3257
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
8 Channel
4 x 2:1
2.97 V
3.63 V
8 Ohms
4.5 ns
4.8 ns
- 40 C
+ 85 C
Tube
Brand: Diodes Incorporated
Operating Supply Voltage: 3.3 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 96
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3B3257 Multiplexer/Demultiplexer Switches

Diodes Incorporated PI3B3257 Multiplexer/Demultiplexer Switches are 3.3V quad 2:1 Mux/DeMux with three-state output pinout and function compatible with PI74FCT257T, 74F257, and 74ALS/AS/LS257. The Diodes Incorporated switches feature non-zero propagation delay and 5Ω low On-Resistance. The PI3B3257 mux/demux switches are pin-compatible with 74 series 257 logic devices. These switches offer 120mA DC output current and 0.5W power dissipation. The PI3B3257 mux/demux switches operate at -40°C to 85°C ambient temperature range. These switches function with -0.5V to 4.6V supply voltage to ground potential. The PI3B3257 mux/demux switches are ideal for desktop PCs, industrial PCs, medical devices, monitors, STBs, tablet PCs, and TVs.