PI2PCIE2422ZHEX

Diodes Incorporated
729-PI2PCIE2422ZHEX
PI2PCIE2422ZHEX

Mfr.:

Description:
Multiplexer Switch ICs PCI Expressgen 2.2 lane(4-Chan

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
TQFN-42
8 Channel
8 x 8:4
1.4 V
1.8 V
10 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
Bandwidth: 2.5 GHz
Brand: Diodes Incorporated
Off Isolation - Typ: - 15 dB, - 45 dB
Pd - Power Dissipation: 500 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99