PI2PCIE2412ZHEX

Diodes Incorporated
729-PI2PCIE2412ZHEX
PI2PCIE2412ZHEX

Mfr.:

Description:
Multiplexer Switch ICs Gen II PCI Express 2:1 Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.417

Stock:
23.417
Can Dispatch Immediately
On Order:
21.000
Expected 6/15/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,38 € 13,80 €
1,26 € 31,50 €
1,12 € 112,00 €
1,06 € 265,00 €
1,01 € 505,00 €
0,98 € 980,00 €
Full Reel (Order in multiples of 3500)
0,963 € 3.370,50 €
0,92 € 6.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
TQFN-42
4 Channel
4 x 2:1
1.5 V
1.8 V
8 ns
8 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 4.1 GHz
Brand: Diodes Incorporated
Off Isolation - Typ: - 23 dB, - 58 dB
Operating Supply Voltage: 1.5 V to 2 V
Pd - Power Dissipation: 500 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Type: Single Supply
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.