PAM8013AKR

Diodes Incorporated
621-PAM8013AKR
PAM8013AKR

Mfr.:

Description:
Audio Amplifiers 3W Mono Class D Audio Amp 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84.685

Stock:
84.685 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,214 € 2,14 €
0,189 € 4,73 €
0,161 € 16,10 €
0,148 € 37,00 €
0,139 € 69,50 €
0,133 € 133,00 €
Full Reel (Order in multiples of 3000)
0,124 € 372,00 €
0,12 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Audio Amplifiers
RoHS:  
Class-D
3 W
0.17 %
QFN1515L-9
4 Ohms
2.8 V
5.5 V
- 25 C
+ 85 C
SMD/SMT
PAM8013
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Gain: 18 dB
Number of Channels: 1 Channel
Operating Supply Current: 5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 39,545 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAM8013 Mono Class D Audio Amplifier

Diodes Inc. PAM8013 is a 3W mono filterless class-D amplifier with high PSRR and differential input that eliminates noise and RF rectification. Features like greater than 90% efficiency and small PCB area make the PAM8013 Class-D amplifier ideal for portable applications. The output uses a filterless architecture minimizing the number of external components and PCB area while providing a high performance, simple and lower-cost system. The PAM8013 features short circuit protection and thermal shutdown and is available in a U-FLGA1515-9 package.