PAM2401SCADJ

Diodes Incorporated
621-PAM2401SCADJ
PAM2401SCADJ

Mfr.:

Description:
Switching Voltage Regulators 1.0MHz Step-Up Conv 0.9 to 4.75V 3A 1KHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.965

Stock:
8.965
Can Dispatch Immediately
On Order:
7.500
Expected 8/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,654 € 6,54 €
0,59 € 14,75 €
0,52 € 52,00 €
0,487 € 121,75 €
0,467 € 233,50 €
0,454 € 454,00 €
Full Reel (Order in multiples of 2500)
0,432 € 1.080,00 €
0,424 € 2.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
Boost
Adjustable
1 A
1 Output
900 mV
4.75 V
150 uA
1 MHz
- 40 C
+ 85 C
PAM24
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Input Voltage: 900 mV to 4.75 V
Load Regulation: 2.5 %
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Tradename: PAM2401
Type: Step Up Converter
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAM2401 Step-Up DC to DC Converters

Diodes Inc. PAM2401 DC to DC Converters are low voltage 1MHz step-up DC-DC converters designed to meet the heightened efficiency requirements of portable devices including battery backups, cordless phones, and GPS receivers. With an operational efficiency as high as 95%, this synchronous converter provides true output disconnect to prevent leakage and ensures safe start-up at an input as low as 1V. The PAM2401 offers a programmable current limit of 1.0A to 3.0A for its lower operating voltage input range of 0.9V to 4.75V.