MMST5401Q-7-F

Diodes Incorporated
621-MMST5401Q-7-F
MMST5401Q-7-F

Mfr.:

Description:
Bipolar Transistors - BJT SS Hi Voltage Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,189 € 1,89 €
0,12 € 12,00 €
0,085 € 42,50 €
0,075 € 75,00 €
Full Reel (Order in multiples of 3000)
0,053 € 159,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-323-3
PNP
Single
200 mA
150 V
160 V
5 V
500 mV
200 mW
300 MHz
- 55 C
+ 150 C
AEC-Q101
MMST5401
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: 200 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 50
DC Current Gain hFE Max: 240
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99

Automotive Bipolar Junction Transistors (BJT)

Diodes Incorporated Automotive Bipolar Junction Transistors (BJT) are highly reliable, AEC-Q101-qualified transistors that meet the demands of the automotive industry. These BJTs come with leading-edge silicon technology that gives the best-in-class saturation voltage performance regarding footprint. The automotive BJTs provide high minimum gains that help reduce the base current requirements and assist in faster switching. These BJTs are supported by the Production Part Approval Process (PPAP).