GDZ10LP3-7

Diodes Incorporated
621-GDZ10LP3-7
GDZ10LP3-7

Mfr.:

Description:
Zener Diodes 250 mW GDZ Zener AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.536

Stock:
5.536
Can Dispatch Immediately
On Order:
10.000
Expected 6/1/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,112 € 0,11 €
0,078 € 0,78 €
0,034 € 3,40 €
0,033 € 16,50 €
0,031 € 31,00 €
Full Reel (Order in multiples of 10000)
0,025 € 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  
10 V
SMD/SMT
X3-DFN0603-2
250 mW
5 %
200 nA
- 55 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Height: 0.35 mm
Ir - Reverse Current: 200 nA
Length: 0.645 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Width: 0.345 mm
Zener Current: 200 nA
Unit Weight: 0,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GDZxxLP3 Zener Diodes

Diodes Incorporated GDZxxLP3 Zener Diodes are ultra-small leadless surface mount Zener diodes. These diodes offer a nominal Zener voltage that ranges between 2.7V and 24V. The GDZxxLP3 diodes offer low leakage current and are suitable for battery-powered applications. These Zener diodes operate between the temperature range of -55°C to 150°C and meet the moisture sensitivity level 1 per J-STD-020 standard.