FZT600BTA

Diodes Incorporated
522-FZT600BTA
FZT600BTA

Mfr.:

Description:
Darlington Transistors NPN Darlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131
Can Dispatch Immediately
On Order:
3.000
Expected 2/15/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,699 € 6,99 €
0,456 € 45,60 €
0,351 € 175,50 €
Full Reel (Order in multiples of 1000)
0,316 € 316,00 €
0,288 € 576,00 €
0,271 € 1.355,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Darlington Transistors
RoHS:  
REACH - SVHC:
Single Dual Collector
NPN
140 V
10 V
160 V
2 A
10 nA
2 W
SMD/SMT
SOT-223
- 55 C
+ 150 C
FZT600
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
DC Collector/Base Gain hFE Min: 5000 at 50 mA at 10 V, 10000 at 500 mA at 10 V, 5000 at 1 A at 10 V
Product Type: Darlington Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Zetex Semiconductors

This item is stocked on reels, but can be purchased from
Mouser in any quantity.

To purchase a full reel of this item, order in increments
of 1,000 pieces.



5-0903-15

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.