FP2500053

Diodes Incorporated
729-FP2500053
FP2500053

Mfr.:

Description:
Crystals Crystal Ceramic SEAM7050 T&R 1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 674

Stock:
674 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,796 € 7,96 €
0,755 € 18,88 €
0,686 € 68,60 €
0,619 € 154,75 €
0,599 € 299,50 €
Full Reel (Order in multiples of 1000)
0,539 € 539,00 €
0,534 € 1.068,00 €
0,524 € 2.620,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Crystals
25 MHz
32 pF
7 mm x 5 mm
- 20 C
+ 70 C
SMD/SMT
10 uW
7 mm
5 mm
1 mm
Reel
Cut Tape
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.