FNSTB1027

Diodes Incorporated
729-FNSTB1027
FNSTB1027

Mfr.:

Description:
Standard Clock Oscillators 3.3V CMOS Low-Jitter 27 MHz MPEG4 XO Crystal Oscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 933

Stock:
933 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,744 € 7,44 €
0,674 € 16,85 €
0,647 € 64,70 €
0,611 € 152,75 €
0,593 € 296,50 €
Full Reel (Order in multiples of 1000)
0,593 € 593,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
27 MHz
30 PPM
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 20 C
+ 70 C
7 mm (0.276 in)
5 mm (0.197 in)
1.4 mm (0.055 in)
FN
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASSP XO™ Crystal Oscillators

Diodes Incorporated ASSP XO™ Crystal Oscillators feature very low phase jitter, a thicker crystal for improved reliability, and an output clock signal that is compatible with LVPECL logic levels. These crystal oscillators are Application Specific Standards Products (ASSP). Diodes Incorporated ASSP XO is available in a 7mm x 5.0mm surface-mount ceramic package and is Pb-free and RoHS compliant. Applications include SAS-2 Host Bus Adapter, SAS-2 Expander, and SAS-2 RAID system.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.