FMMT625TA

Diodes Incorporated
522-FMMT625TA
FMMT625TA

Mfr.:

Description:
Bipolar Transistors - BJT NPN SuperSOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57.365

Stock:
57.365 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,611 € 6,11 €
0,402 € 40,20 €
0,316 € 158,00 €
0,278 € 278,00 €
Full Reel (Order in multiples of 3000)
0,244 € 732,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
1 A
150 V
150 V
5 V
180 mV
625 mW
135 MHz
- 55 C
+ 150 C
FMMT62
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 200 at 10 mA, 10 V, 300 at 200 mA, 10 V, 30 at 1 A, 10 V
DC Current Gain hFE Max: 200 at 10 mA, 10 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Zetex Semiconductors

This item is stocked on reels, but can be purchased from
Mouser in any quantity.

To purchase a full reel of this item, order in increments
of 3,000 pieces.



5-0903-18

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.