FMMT417TD

Diodes Incorporated
522-FMMT417TD
FMMT417TD

Mfr.:

Description:
Bipolar Transistors - BJT NPN Avalanche

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.256

Stock:
7.256
Can Dispatch Immediately
On Order:
4.500
Expected 6/16/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,63 € 10,63 €
7,38 € 73,80 €
5,93 € 593,00 €
Full Reel (Order in multiples of 500)
5,03 € 2.515,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
500 mA
100 V
320 V
6 V
500 mV
500 mW
40 MHz
- 55 C
+ 150 C
FMMT41
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 25 at 10 mA, 10 V
DC Current Gain hFE Max: 25 at 10 mA, 10 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 500
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Zetex Semiconductors

This item is stocked on reels, but can be purchased from
Mouser in any quantity.

To purchase a full reel of this item, order in increments
of 500 pieces.



5-0903-14

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.