FCX591ATA

Diodes Incorporated
522-FCX591ATA
FCX591ATA

Mfr.:

Description:
Bipolar Transistors - BJT PNP Medium Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 418

Stock:
418
Can Dispatch Immediately
On Order:
2.000
Expected 1/11/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,611 € 6,11 €
0,397 € 39,70 €
0,288 € 144,00 €
Full Reel (Order in multiples of 1000)
0,23 € 230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
60 V
80 V
5 V
500 mV
1 W
150 MHz
- 65 C
+ 150 C
FCX59
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: - 1 A
DC Collector/Base Gain hFE Min: 300 at 1 mA, 5 V, 300 at 100 mA, 5 V, 250 at 500 mA, 5 V, 160 at 1 A, 5 V, 30 at 2 A, 5 V
DC Current Gain hFE Max: 300 at 1 mA, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Zetex Semiconductors

This item is stocked on reels, but can be purchased from
Mouser in any quantity.

To purchase a full reel of this item, order in increments
of 1,000 pieces.



5-0903-15

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.