F82500078

Diodes Incorporated
729-F82500078
F82500078

Mfr.:

Description:
Crystals Crystal Ceramic GLASS8045 T&R 1K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Crystals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
25 MHz
18 pF
20 PPM
20 PPM
- 40 C
+ 85 C
SMD/SMT
50 Ohms
10 uW
8 mm
4.5 mm
1.4 mm
Reel
Cut Tape
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.