ES1G-13-F

Diodes Incorporated
621-ES1G-13-F
ES1G-13-F

Mfr.:

Description:
Rectifiers 1.0A 400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.639

Stock:
9.639 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,158 € 1,58 €
0,153 € 15,30 €
0,134 € 67,00 €
0,125 € 125,00 €
Full Reel (Order in multiples of 5000)
0,102 € 510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMA-2
400 V
1 A
Fast Recovery Rectifiers
Single
1.25 V
30 A
5 uA
25 ns
- 55 C
+ 150 C
ES1G
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.