ES1A-13-F

Diodes Incorporated
621-ES1A-F
ES1A-13-F

Mfr.:

Description:
Rectifiers 50V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.270

Stock:
26.270 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,275 € 2,75 €
0,175 € 17,50 €
0,132 € 66,00 €
0,105 € 105,00 €
Full Reel (Order in multiples of 5000)
0,091 € 455,00 €
0,079 € 790,00 €
0,075 € 1.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMA-2
50 V
1 A
Fast Recovery Rectifiers
Single
920 mV
30 A
5 uA
25 ns
- 55 C
+ 150 C
ES1A
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.