DXTP560BP5-13

Diodes Incorporated
522-DXTP560BP5-13
DXTP560BP5-13

Mfr.:

Description:
Bipolar Transistors - BJT PNP - 500 -150mA IC VCEO - 500 ICM - 500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.771

Stock:
2.771
Can Dispatch Immediately
On Order:
5.000
Expected 6/12/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,669 € 6,69 €
0,44 € 44,00 €
0,341 € 170,50 €
0,283 € 283,00 €
Full Reel (Order in multiples of 5000)
0,255 € 1.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
PowerDI-5
PNP
Single
150 mA
500 V
500 V
7 V
200 mV
2.8 W
60 MHz
- 55 C
+ 150 C
DXTP560
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: - 150 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99