DXTP07060BFGQ-7

Diodes Incorporated
621-DXTP07060BFGQ-7
DXTP07060BFGQ-7

Mfr.:

Description:
Bipolar Transistors - BJT Pwr Mid Perf Transistor PowerDI3333-8/SWP T&R 2K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.759

Stock:
1.759 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,726 € 7,26 €
0,60 € 60,00 €
0,478 € 239,00 €
0,452 € 452,00 €
Full Reel (Order in multiples of 2000)
0,21 € 420,00 €
0,198 € 792,00 €
0,193 € 4.632,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
PowerDI3333-8
PNP
Single
3 A
60 V
80 V
7 V
82 mV
3.4 W
140 MHz
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Diodes Incorporated
Continuous Collector Current: 3 A
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.