DXTC3C100PD-13

Diodes Incorporated
621-DXTC3C100PD-13
DXTC3C100PD-13

Mfr.:

Description:
Bipolar Transistors - BJT SS Low Sat Transistor PowerDI5060-8/SWP T&R 2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,616 € 6,16 €
0,405 € 40,50 €
0,318 € 159,00 €
0,28 € 280,00 €
Full Reel (Order in multiples of 2500)
0,223 € 557,50 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
PowerDI5060-8
NPN, PNP
Dual
3 A
100 V
100 V
7 V
225 mV
1.47 W
130 MHz
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Diodes Incorporated
Continuous Collector Current: 3 A
DC Collector/Base Gain hFE Min: 10
DC Current Gain hFE Max: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.