DSC08065D1

Diodes Incorporated
621-DSC08065D1
DSC08065D1

Mfr.:

Description:
SiC Schottky Diodes Silicon Carbide Rectifier TO252 T&R 2.5K

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Diodes Incorporated DSC08A065D1-13
Diodes Incorporated
SiC Schottky Diodes SiC SBD 650V-1000V TO252 T&R 2.5K

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: SiC Schottky Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Reel
Cut Tape
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
ECCN:
EAR99