DPC816S-A-TR-V

Diodes Incorporated
621-DPC816S-A-TR-V
DPC816S-A-TR-V

Mfr.:

Description:
Transistor Output Optocouplers Photo Coupler SL-4 T&R 2K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,191 € 1,91 €
0,089 € 8,90 €
0,082 € 41,00 €
0,065 € 65,00 €
Full Reel (Order in multiples of 2000)
0,057 € 114,00 €
0,051 € 204,00 €
0,046 € 460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SL-4
1 Channel
5000 Vrms
Phototransistor
80 %
160 %
5 mA
1.25 V
80 V
30 mA
200 mV
18 us
18 us
6 V
200 mW
- 55 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.