DPC816D-Y-TU

Diodes Incorporated
621-DPC816D-Y-TU
DPC816D-Y-TU

Mfr.:

Description:
Transistor Output Optocouplers Photo Coupler DIP-4 TUBE 100PCS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,229 € 2,29 €
0,097 € 9,70 €
0,094 € 47,00 €
0,076 € 76,00 €
0,075 € 187,50 €
0,074 € 740,00 €
0,072 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
DIP-4
1 Channel
5000 Vrms
Phototransistor
150 %
300 %
5 mA
1.25 V
80 V
30 mA
200 mV
18 us
18 us
6 V
200 mW
- 55 C
+ 110 C
Tube
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541498000