DPC816D-C-TU-V

Diodes Incorporated
621-DPC816D-C-TU-V
DPC816D-C-TU-V

Mfr.:

Description:
Transistor Output Optocouplers Photo Coupler DIP-4 TUBE 100PCS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,191 € 1,91 €
0,083 € 8,30 €
0,081 € 40,50 €
0,071 € 71,00 €
0,07 € 175,00 €
0,066 € 330,00 €
0,064 € 640,00 €
0,063 € 1.575,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
DIP-4
1 Channel
5000 Vrms
Phototransistor
200 %
400 %
5 mA
1.25 V
80 V
30 mA
200 mV
18 us
18 us
6 V
200 mW
- 55 C
+ 110 C
Tube
Brand: Diodes Incorporated
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.