DMTH6016LFDFWQ-13

Diodes Incorporated
621-DMTH6016LFDFWQ13
DMTH6016LFDFWQ-13

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 41V-60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,304 € 3.040,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
U-DFN2020-6
N-Channel
1 Channel
60 V
9.4 A
18 mOhms
- 20 V, 20 V
1 V
15.3 nC
- 55 C
+ 175 C
2.3 W
Enhancement
AEC-Q101
Reel
Brand: Diodes Incorporated
Configuration: Single
Fall Time: 7.2 ns
Product Type: MOSFETs
Rise Time: 4.2 ns
Series: DMTH6016LFDFWQ
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14.5 ns
Typical Turn-On Delay Time: 3.2 ns
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.