DMT6018LDR-13

Diodes Incorporated
621-DMT6018LDR-13
DMT6018LDR-13

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 41V-60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.218

Stock:
29.218 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,676 € 6,76 €
0,459 € 45,90 €
0,378 € 189,00 €
0,321 € 321,00 €
0,316 € 790,00 €
0,31 € 1.550,00 €
Full Reel (Order in multiples of 10000)
0,299 € 2.990,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
Si
SMD/SMT
V-DFN3030-8
N-Channel, NPN
2 Channel
60 V
8.8 A
13 mOhms
- 20 V, 20 V
1 V
13.9 nC
- 55 C
+ 150 C
1.9 W
Enhancement
Reel
Cut Tape
Brand: Diodes Incorporated
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 3.5 ns
Product Type: MOSFETs
Rise Time: 4.6 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 10.8 ns
Typical Turn-On Delay Time: 3.5 ns
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

DMTx MOSFETs

Diodes Incorporated DMTx MOSFETs are N-channel enhancement mode MOSFETs with low on-resistance and fast switching. These MOSFETs are also designed to meet the stringent requirements of automotive applications. Diodes Incorporated DMTx MOSFETs are ideal for high-efficiency power management applications.

Gate Drivers

Diodes Incorporated Gate Drivers cover many applications in power systems and motor drives. These gate drivers act as the interface between the microcontroller and IGBT or MOSFET power switches. Diodes Incorporated gate drivers provide optimum drive characteristics while controlling shoot-through.