DMT6006SPS-13

Diodes Incorporated
621-DMT6006SPS-13
DMT6006SPS-13

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 41V-60V PowerDI5060-8 T&R 2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.442

Stock:
1.442 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,06 € 10,60 €
0,698 € 69,80 €
0,554 € 277,00 €
0,492 € 492,00 €
Full Reel (Order in multiples of 2500)
0,45 € 1.125,00 €
0,433 € 2.165,00 €
0,417 € 4.170,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerDI5060-8
N-Channel
1 Channel
60 V
16.2 A
6.2 mOhms
- 20 V, 20 V
4 V
27.9 nC
- 55 C
+ 150 C
2.45 W
Enhancement
Reel
Cut Tape
Brand: Diodes Incorporated
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 9.8 ns
Product Type: MOSFETs
Rise Time: 8.2 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 16.5 ns
Typical Turn-On Delay Time: 7.5 ns
Unit Weight: 97 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99