DMT3020LDV-7

Diodes Incorporated
621-DMT3020LDV-7
DMT3020LDV-7

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 25V-30V PowerDI3333-8 T&R 2K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.184

Stock:
1.184 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,427 € 4,27 €
0,286 € 28,60 €
0,238 € 119,00 €
0,204 € 204,00 €
Full Reel (Order in multiples of 2000)
0,171 € 342,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,75 €
Min:
1

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerDI3333-8
N-Channel
2 Channel
30 V
32 A
20 mOhms
- 20 V, 20 V
1 V
7 nC
- 55 C
+ 150 C
1.9 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 2.4 ns
Product Type: MOSFETs
Rise Time: 1.9 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Typical Turn-Off Delay Time: 7.5 ns
Typical Turn-On Delay Time: 1.8 ns
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Gate Drivers

Diodes Incorporated Gate Drivers cover many applications in power systems and motor drives. These gate drivers act as the interface between the microcontroller and IGBT or MOSFET power switches. Diodes Incorporated gate drivers provide optimum drive characteristics while controlling shoot-through.

DMTx MOSFETs

Diodes Incorporated DMTx MOSFETs are N-channel enhancement mode MOSFETs with low on-resistance and fast switching. These MOSFETs are also designed to meet the stringent requirements of automotive applications. Diodes Incorporated DMTx MOSFETs are ideal for high-efficiency power management applications.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.