DMT12H090LFDF4-7

Diodes Incorporated
621-DMT12H090LFDF4-7
DMT12H090LFDF4-7

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 101V-250V X2-DFN2020-6 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.717

Stock:
1.717 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,793 € 7,93 €
0,525 € 52,50 €
0,41 € 205,00 €
0,373 € 373,00 €
Full Reel (Order in multiples of 3000)
0,326 € 978,00 €
0,305 € 1.830,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
X2-DFN2020-6
N-Channel
1 Channel
115 V
3.4 A
90 mOhms
- 12 V, 12 V
2.2 V
6 nC
- 55 C
+ 150 C
900 mW
Enhancement
Reel
Cut Tape
Brand: Diodes Incorporated
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 3.9 ns
Product Type: MOSFETs
Rise Time: 2.6 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 9.3 ns
Typical Turn-On Delay Time: 2.2 ns
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99