DMP6111SVTQ-13

Diodes Incorporated
621-DMP6111SVTQ-13
DMP6111SVTQ-13

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 41V-60V TSOT26 T&R 10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,20 € 2.000,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
Si
SMD/SMT
TSOT-26-6
P-Channel
1 Channel
60 V
2.7 A
115 mOhms
- 20 V, 20 V
3 V
23.2 nC
- 55 C
+ 150 C
1.1 W
Enhancement
Reel
Brand: Diodes Incorporated
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 22.7 ns
Product Type: MOSFETs
Rise Time: 18.4 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 41.6 ns
Typical Turn-On Delay Time: 5.1 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99