DMP610DLQ-7

Diodes Incorporated
621-DMP610DLQ-7
DMP610DLQ-7

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 41V-60V SOT23 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 334

Stock:
334
Can Dispatch Immediately
On Order:
6.000
Expected 10/29/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,175 € 1,75 €
0,11 € 11,00 €
0,081 € 40,50 €
0,072 € 72,00 €
Full Reel (Order in multiples of 3000)
0,059 € 177,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
60 V
186 mA
10 Ohms
- 30 V, 30 V
2 V
500 pC
- 55 C
+ 150 C
520 mW
Enhancement
Reel
Cut Tape
Brand: Diodes Incorporated
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 39.7 ns
Typical Turn-On Delay Time: 4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.