DMP6018LPSQ-13

Diodes Incorporated
621-DMP6018LPSQ-13
DMP6018LPSQ-13

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 41V-60V PowerDI5060-8 T&R 2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.126

Stock:
4.126
Can Dispatch Immediately
On Order:
7.500
Expected 1/15/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 850
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,52 € 15,20 €
1,05 € 105,00 €
0,837 € 418,50 €
Full Reel (Order in multiples of 2500)
0,837 € 2.092,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerDI5060-8
P-Channel
1 Channel
60 V
60 A
26 mOhms
- 20 V, 20 V
2.5 V
13.7 nC
- 55 C
+ 150 C
113 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Single
Fall Time: 7.2 ns
Product Type: MOSFETs
Rise Time: 6.7 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 3.9 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.