DMP3011SSS-13

Diodes Incorporated
621-DMP3011SSS-13
DMP3011SSS-13

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 25V-30V SO-8 T&R 2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.020

Stock:
2.020 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,789 € 7,89 €
0,523 € 52,30 €
0,409 € 204,50 €
0,372 € 372,00 €
Full Reel (Order in multiples of 2500)
0,331 € 827,50 €
0,304 € 1.520,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
Si
SMD/SMT
P-Channel
1 Channel
30 V
11 A
10 mOhms
- 25 V, 25 V
3 V
25 nC
- 55 C
+ 150 C
1.4 W
Enhancement
Reel
Cut Tape
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99