DMNH4015SSDQ-13

Diodes Incorporated
621-DMNH4015SSDQ-13
DMNH4015SSDQ-13

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 31V-40V SO-8 T&R 2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.951

Stock:
1.951 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
0,963 € 9,63 €
0,625 € 62,50 €
0,482 € 241,00 €
0,435 € 435,00 €
Full Reel (Order in multiples of 2500)
0,348 € 870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
40 V
8.6 A
10 mOhms
- 20 V, 20 V
1 V
33 nC
- 55 C
+ 175 C
2 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Dual
Fall Time: 5.7 ns, 5.7 ns
Product Type: MOSFETs
Rise Time: 10.5 ns, 10.5 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 12.3 ns, 12.3 ns
Typical Turn-On Delay Time: 4.4 ns, 4.4 ns
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

Automotive-Compliant Dual MOSFETs

Diodes Inc Automotive-compliant Dual MOSFETs are co-packaged enhancement mode MOSFETs that minimize power losses and increase efficiency. The dual MOSFETs feature low figure of merit RDS(ON) x QG and a Maximum Junction Temperature of 175ºC. This makes these MOSFETs ideal for use in high ambient temperature environments. The Automotive-compliant MOSFETs are capable of creating highly efficient and cost-effective DC-DC converters when coupled with a PWM control IC. The dual MOSFETs, when switched at a frequency of 400kHz, delivers a 5V output with a load current of 2A. The DMTH6016LSDQ achieves an efficiency of 95%, while the DMNH4015SSDQ achieves an efficiency of 91%.The DMNH4015SSDQ and DMTH6016LSDQ are qualified to AEC-Q101 and supported by a full production part approval process (PPAP) for full traceability. Automotive-compliant Dual MOSFETs are designed for applications in automotive instrumentation clusters, infotainment, navigation and driver assistance systems and head-up displays.