DMNH4005SCTQ

Diodes Incorporated
621-DMNH4005SCTQ
DMNH4005SCTQ

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 31V-40V TO220AB TUBE 50PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
1,50 € 15,00 €
1,14 € 114,00 €
1,04 € 520,00 €
0,963 € 963,00 €
0,903 € 2.257,50 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
150 A
4 mOhms
- 20 V, 20 V
1 V
48 nC
- 55 C
+ 175 C
165 W
Enhancement
AEC-Q101
Tube
Brand: Diodes Incorporated
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.