DMN66D0LDWQ-7

Diodes Incorporated
621-DMN66D0LDWQ-7
DMN66D0LDWQ-7

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 41V-60V SOT363 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.872

Stock:
1.872 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,23 € 2,30 €
0,146 € 14,60 €
0,092 € 46,00 €
0,081 € 81,00 €
Full Reel (Order in multiples of 3000)
0,053 € 159,00 €
0,047 € 282,00 €
0,04 € 360,00 €
0,038 € 912,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
2 Channel
60 V
217 mA
5 Ohms
- 20 V, 20 V
2 V
900 pC
- 55 C
+ 150 C
400 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541210095
ECCN:
EAR99