DMN4031SSD-13

Diodes Incorporated
621-DMN4031SSD-13
DMN4031SSD-13

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 31V-40 SO-8,2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.429

Stock:
3.429
Can Dispatch Immediately
On Order:
5.000
Expected 1/15/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,532 € 5,32 €
0,347 € 34,70 €
0,263 € 131,50 €
0,236 € 236,00 €
Full Reel (Order in multiples of 2500)
0,235 € 587,50 €
0,206 € 1.030,00 €
0,204 € 2.040,00 €
0,195 € 4.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
40 V
7 A
31 mOhms
- 20 V, 20 V
1.6 V
18.6 nC
- 55 C
+ 150 C
1.42 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 3.1 ns
Forward Transconductance - Min: 11 S
Product Type: MOSFETs
Rise Time: 9.7 ns
Series: DMN40
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 19.8 ns
Typical Turn-On Delay Time: 6.4 ns
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99