DMN3061SW-13

Diodes Incorporated
621-DMN3061SW-13
DMN3061SW-13

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 25V-30V SOT323 T&R 10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,294 € 2,94 €
0,187 € 18,70 €
0,118 € 59,00 €
0,102 € 102,00 €
0,09 € 225,00 €
0,077 € 385,00 €
Full Reel (Order in multiples of 10000)
0,053 € 530,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
30 V
2.7 A
60 mOhms
- 20 V, 20 V
1.8 V
3.5 nC
- 55 C
+ 150 C
490 mW
Enhancement
Reel
Cut Tape
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 51 ns
Product Type: MOSFETs
Rise Time: 5.7 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12.6 ns
Typical Turn-On Delay Time: 5.7 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99