DMN2055UWQ-13

Diodes Incorporated
621-DMN2055UWQ-13
DMN2055UWQ-13

Mfr.:

Description:
MOSFETs MOSFET BVDSS: 8V-24V SOT323 T&R 10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,31 € 3,10 €
0,197 € 19,70 €
0,124 € 62,00 €
0,108 € 108,00 €
0,095 € 237,50 €
0,081 € 405,00 €
Full Reel (Order in multiples of 10000)
0,058 € 580,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
20 V
2.9 A
56 mOhms
- 12 V, 12 V
1 V
3.6 nC
- 55 C
+ 150 C
470 mW
Enhancement
Reel
Cut Tape
Brand: Diodes Incorporated
Fall Time: 3.6 ns
Product Type: MOSFETs
Rise Time: 3 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12.5 ns
Typical Turn-On Delay Time: 2.6 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.